-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2661
|
Newark | Inductor, 68Uh, Wirewound, 0.22A Rohs Compliant: Yes |Bourns CC322522A-680K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.2780 / $0.4610 | Buy Now |
DISTI #
118-CC322522A-680KCT-ND
|
DigiKey | FIXED IND 68UH 220MA 6.9 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1870 In Stock |
|
$0.1618 / $0.4700 | Buy Now |
DISTI #
CC322522A-680K
|
Avnet Americas | Wirewound Inductor, AEC-Q200, 68 ?H, 6.9 ohm, 220 mA, CC322522A - Tape and Reel (Alt: CC322522A-680K) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1682 / $0.1837 | Buy Now |
DISTI #
652-CC322522A-680K
|
Mouser Electronics | Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.1610 / $0.4100 | Order Now |
DISTI #
V72:2272_23984024
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz 20Q-Factor Ferrite 0.22A 6.9Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1923 Container: Cut Strips | Americas - 1987 |
|
$0.0324 / $0.1608 | Buy Now |
DISTI #
73196373
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CC322522A-680K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1634 / $0.1931 | Buy Now |
DISTI #
37065693
|
Verical | Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz 20Q-Factor Ferrite 0.22A 6.9Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1923 | Americas - 1987 |
|
$0.0324 / $0.0529 | Buy Now |
DISTI #
CC322522A-680K
|
Avnet Abacus | Wirewound Inductor, AEC-Q200, 68 �H, 6.9 ohm, 220 mA, CC322522A - Tape and Reel (Alt: CC322522A-680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1634 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC322522A-680K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC322522A-680K
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 6.9 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |