Datasheets
CC322522A-2R2K by: Bourns Inc

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP

Part Details for CC322522A-2R2K by Bourns Inc

Overview of CC322522A-2R2K by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for CC322522A-2R2K

Part # Distributor Description Stock Price Buy
DISTI # 71AH2654
Newark Inductor, 2.2Uh, Wirewound, 1.15A Rohs Compliant: Yes |Bourns CC322522A-2R2K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5020
  • 10 $0.4410
  • 25 $0.4060
  • 50 $0.3710
  • 100 $0.3360
$0.3360 / $0.5020 Buy Now
DISTI # 118-CC322522A-2R2KCT-ND
DigiKey FIXD IND 2.2UH 1.15A 250MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2042
In Stock
  • 1 $0.4700
  • 10 $0.3650
  • 25 $0.3304
  • 50 $0.3062
  • 100 $0.2837
  • 250 $0.2565
  • 500 $0.2376
  • 1,000 $0.2200
  • 2,000 $0.2037
  • 4,000 $0.1885
  • 6,000 $0.1802
  • 10,000 $0.1701
  • 14,000 $0.1638
  • 20,000 $0.1618
$0.1618 / $0.4700 Buy Now
DISTI # CC322522A-2R2K
Avnet Americas Wirewound Inductor, AEC-Q200, 2.2 ?H, 0.25 ohm, 1.15 A, CC322522A - Tape and Reel (Alt: CC322522A-2R2K) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1837
  • 4,000 $0.1799
  • 8,000 $0.1760
  • 12,000 $0.1721
  • 16,000 $0.1682
$0.1682 / $0.1837 Buy Now
DISTI # 652-CC322522A-2R2K
Mouser Electronics Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.2790
  • 100 $0.2100
  • 1,000 $0.1850
  • 2,000 $0.1800
  • 10,000 $0.1610
$0.1610 / $0.4000 Order Now
DISTI # V72:2272_23984020
Arrow Electronics Inductor General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 8Q-Factor Ferrite 1.15A 0.25Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1922 Container: Cut Strips Americas - 1936
  • 0 $0.1608
  • 1 $0.0656
  • 10 $0.0510
  • 25 $0.0505
  • 50 $0.0490
  • 100 $0.0374
  • 250 $0.0371
  • 500 $0.0367
  • 1,000 $0.0324
$0.0324 / $0.1608 Buy Now
DISTI # 73196368
RS MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CC322522A-2R2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2640
  • 20,000 $0.2510
  • 100,000 $0.2380
  • 200,000 $0.2240
$0.2240 / $0.2640 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1931
  • 4,000 $0.1875
  • 6,000 $0.1823
  • 8,000 $0.1773
  • 10,000 $0.1746
  • 26,000 $0.1703
  • 50,000 $0.1659
  • 100,000 $0.1634
$0.1634 / $0.1931 Buy Now
DISTI # 37065691
Verical Inductor General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 8Q-Factor Ferrite 1.15A 0.25Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1922 Americas - 1936
  • 37 $0.0505
  • 50 $0.0490
  • 100 $0.0374
  • 250 $0.0371
  • 500 $0.0367
  • 1,000 $0.0324
$0.0324 / $0.0505 Buy Now
Bristol Electronics   1888
RFQ
Quest Components   1510
  • 1 $0.7840
  • 129 $0.3920
  • 511 $0.3136
$0.3136 / $0.7840 Buy Now
DISTI # CC322522A-2R2K
Avnet Abacus Wirewound Inductor, AEC-Q200, 2.2 �H, 0.25 ohm, 1.15 A, CC322522A - Tape and Reel (Alt: CC322522A-2R2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 2,000 $0.1931
  • 4,000 $0.1875
  • 6,000 $0.1823
  • 8,000 $0.1773
  • 10,000 $0.1746
  • 26,000 $0.1703
  • 50,000 $0.1659
  • 100,000 $0.1634
$0.1634 / $0.1931 Buy Now

Part Details for CC322522A-2R2K

CC322522A-2R2K Part Data Attributes

CC322522A-2R2K Bourns Inc
Buy Now Datasheet
Compare Parts:
CC322522A-2R2K Bourns Inc General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 22 Weeks
Samacsys Manufacturer Bourns
Case/Size Code 1110
Construction Chip
Core Material FERRITE
DC Resistance 0.25 Ω
Inductance-Nom (L) 2.2 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Height 2.2 mm
Package Length 2.9 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 8
Rated Current-Max 1.15 A
Reference Standard AEC-Q200
Self Resonance Frequency 65 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 7.96 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC322522A-2R2K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC322522A-2R2K by Bourns Inc

Select Manufacturer
Which Manufacturer of CC322522A-2R2K would you like to use for your alert(s)?
  • Please alert me when CC322522A-2R2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC322522A-2R2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC322522A-2R2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC322522A-2R2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC322522A-2R2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC322522A-2R2K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: