Part Details for CC3050R by Transforming Technologies
Results Overview of CC3050R by Transforming Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC3050R Information
CC3050R by Transforming Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC3050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2240-CC3050R-ND
|
DigiKey | DUAL CONDUCTOR 5' RT. COIL CORD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
527 In Stock |
|
$18.0090 / $20.0100 | Buy Now |
DISTI #
151ST3050
|
TestEquity LLC | Transforming Technologies CC3050R Grounding Cord Only, Coiled, 5 ft L, 3mm Plug, Gray, CC0030 Series | 0 |
|
$20.0600 | Buy Now |