Part Details for CC3030K19M050E by Molex
Results Overview of CC3030K19M050E by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC3030K19M050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0980
|
Newark | Bradpower D-Size (1 3/8 M35) Double-Ended Cordset, 3 Poles, Male (Straight) To Female (Straight), 10... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$138.8200 / $163.1800 | Buy Now |
Part Details for CC3030K19M050E
CC3030K19M050E CAD Models
CC3030K19M050E Part Data Attributes
|
CC3030K19M050E
Molex
Buy Now
Datasheet
|
Compare Parts:
CC3030K19M050E
Molex
Cable Assembly, 3 Conductor(s), 10AWG, 600V, Power And Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M35 FEMALE | |
Connector Side2 | M35 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Diameter | 11.48 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 32 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | POWER AND COMMUNICATION CABLE |