-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, METAL, DIP-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9460
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2.5A, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CC30-2412SFP-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3300 / $86.1500 | Buy Now |
DISTI #
285-1962-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 19 Weeks Container: Tray |
6 In Stock |
|
$75.3304 / $89.5100 | Buy Now |
DISTI #
967-CC30-2412SFP-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A RoHS: Compliant | 13 |
|
$79.6600 / $89.5100 | Buy Now |
DISTI #
70562740
|
RS | Power Supply, 30W30W1836VDCDC, PCB Mount, Input 24VDC, Output 12V 2.5A,30W | TDK-Lambda CC30-2412SFP-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3800 / $101.4500 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 30W - Vin: 24V - Vout: 12V - Thru-Hole DIP Package RoHS: Compliant | 0 |
|
$75.3300 / $89.5100 | Buy Now |
DISTI #
000000000005398336
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Min Qty: 1 | 0 |
|
$75.3300 / $89.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC30-2412SFP-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC30-2412SFP-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, METAL, DIP-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T17 | |
JESD-609 Code | e3 | |
Length | 38.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 33.5 mm |