CC30-2405SFH-E
Description: CONV DC/DC 24V 5V 6A 30W PCB

Overview of CC30-2405SFH-E by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC30-2405SFH-E by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC30-2405SFH-E by TDK Corporation

CC30-2405SFH-E
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
DIP-17
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-T17
JESD-609 Code
e3
Length
37.6 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
17
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Width
31.2 mm
Want to compare parts?
  1. CC30-2405SFH-E
    TDK Corporation
    CONV DC/DC 24V 5V 6A 30W PCB
    VS

Related Parts for CC30-2405SFH-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC30-2405SFH-E by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC30-2405SFH-E by TDK Corporation

Select Manufacturer
Which Manufacturer of CC30-2405SFH-E would you like to use for your alert(s)?
  • Please alert me when CC30-2405SFH-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC30-2405SFH-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC30-2405SFH-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC30-2405SFH-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC30-2405SFH-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC30-2405SFH-E by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: