Part Details for CC3-68100ACSGNHWS by Vishay Intertechnologies
Overview of CC3-68100ACSGNHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC3-68100ACSGNHWS
CC3-68100ACSGNHWS CAD Models
CC3-68100ACSGNHWS Part Data Attributes
|
CC3-68100ACSGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC3-68100ACSGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CC3-68100ACSGNHWS
This table gives cross-reference parts and alternative options found for CC3-68100ACSGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3-68100ACSGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3-68100ACSSNKWS | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | CC3-68100ACSGNHWS vs CC3-68100ACSSNKWS |
CC3-68100ACSSNHWS | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | CC3-68100ACSGNHWS vs CC3-68100ACSSNHWS |
CC3-68100ACSTNHWS | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0505, | Vishay Intertechnologies | CC3-68100ACSGNHWS vs CC3-68100ACSTNHWS |