Datasheets
CC3-2460ABKSTNHWS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0505,

Part Details for CC3-2460ABKSTNHWS by Vishay Intertechnologies

Overview of CC3-2460ABKSTNHWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance

Part Details for CC3-2460ABKSTNHWS

CC3-2460ABKSTNHWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC3-2460ABKSTNHWS Part Data Attributes

CC3-2460ABKSTNHWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CC3-2460ABKSTNHWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0505,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e1
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.25 mm
Package Length 1.27 mm
Package Style SMT
Package Width 1.27 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.1 W
Resistance 246 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape ONE SURFACE
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for CC3-2460ABKSTNHWS

This table gives cross-reference parts and alternative options found for CC3-2460ABKSTNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3-2460ABKSTNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC3-2460AAKSTNHWS Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies CC3-2460ABKSTNHWS vs CC3-2460AAKSTNHWS
CC2-2460AAKSSNHWS Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies CC3-2460ABKSTNHWS vs CC2-2460AAKSSNHWS
CC2-2460AAKSGGHWS Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -100,100ppm/Cel, 0505, Vishay Intertechnologies CC3-2460ABKSTNHWS vs CC2-2460AAKSGGHWS
XCC32460AAEG RES,SMT,THIN FILM,246 OHMS,100WV,.05% +/-TOL,-100,100PPM TC,0505 CASE Vishay Electro-Films CC3-2460ABKSTNHWS vs XCC32460AAEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC3-2460ABKSTNHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC3-2460ABKSTNHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CC3-2460ABKSTNHWS would you like to use for your alert(s)?
  • Please alert me when CC3-2460ABKSTNHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC3-2460ABKSTNHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC3-2460ABKSTNHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC3-2460ABKSTNHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC3-2460ABKSTNHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC3-2460ABKSTNHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: