Part Details for CC2D35 by Amphenol Advanced Sensors
Overview of CC2D35 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2D35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8923
|
Newark | Humidity/Temp Sensor, Digital, Lcc-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 3% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:7S, Temperature Response Time:5S, Sensor Interface Type:I2C, Accuracy:3% Rohs Compliant: Yes |Amphenol Advanced Sensors CC2D35 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2400 / $7.2700 | Buy Now |
DISTI #
31AJ4801
|
Newark | Humidity/Temp Sensor, Digital, Lcc-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 3% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:7S, Temperature Response Time:5S, Sensor Interface Type:I2C, Sensor Output Rohs Compliant: Yes |Amphenol Advanced Sensors CC2D35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.2700 / $9.1700 | Buy Now |
DISTI #
70242315
|
RS | Chipcap 2, Digital, 3%, 5V | Amphenol Advanced Sensors CC2D35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$6.7200 / $8.9600 | Buy Now |
DISTI #
AASCC2D35
|
Heilind Electronics | TEMP SENSOR, I2C, 3%RH, 5V | Americas - 18 in Stock |
|
$6.2031 / $6.9517 | Buy Now |
DISTI #
AASCC2D35
|
Interstate Connecting Components | TEMP SENSOR, I2C, 3%RH, 5V | 6 |
|
$6.2031 / $6.9517 | Buy Now |