Part Details for CC2D23-SIP by Amphenol Advanced Sensors
Overview of CC2D23-SIP by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for CC2D23-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2587
|
Newark | Humidity/Temp Sensor, 0%-100% Rohs Compliant: Yes |Amphenol Advanced Sensors CC2D23-SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$11.8700 / $15.2000 | Buy Now |
DISTI #
70429638
|
RS | Chipcap2 Sip Digital, 2% 3.3V | Amphenol Advanced Sensors CC2D23-SIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 56 |
|
$10.1900 / $14.3500 | Buy Now |
DISTI #
AASCC2D23-SIP
|
Heilind Electronics | TEMP SENSOR, I2C, 2%RH, 3.3V, SIP | Americas - 11 in Stock |
|
$12.3231 / $12.7143 | Buy Now |
DISTI #
AASCC2D23-SIP
|
Interstate Connecting Components | TEMP SENSOR, I2C, 2%RH, 3.3V, SIP | 3 |
|
$12.3231 / $12.7143 | Buy Now |