CC2650F128RSM
Texas Instruments
Description: 16-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQCC32

Overview of CC2650F128RSM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for CC2650F128RSM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC2650F128RSM by Texas Instruments

CC2650F128RSM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N32
Length
4 mm
Number of I/O Lines
10
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
48 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CC2650F128RSM
    Texas Instruments
    16-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQCC32
    VS

Alternate Parts for CC2650F128RSM

This table gives cross-reference parts and alternative options found for CC2650F128RSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2650F128RSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC2630F128RSM 16-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, VQFN-32 Texas Instruments CC2650F128RSM vs CC2630F128RSM
CC2630F128RSMR SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2630F128RSMR
CC2650F128RSMT SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2650F128RSMT
CC2630F128RSMT SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2630F128RSMT
Part Number Description Manufacturer Compare
CC2650F128RSMT SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2650F128RSMT
CC2630F128RSMT SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2630F128RSMT
CC2630F128RSM 16-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQCC32, PLASTIC, VQFN-32 Texas Instruments CC2650F128RSM vs CC2630F128RSM
CC2630F128RSMR SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC2650F128RSM vs CC2630F128RSMR

Related Parts for CC2650F128RSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2650F128RSM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2650F128RSM by Texas Instruments

  • Please alert me when CC2650F128RSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC2650F128RSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2650F128RSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC2650F128RSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2650F128RSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2650F128RSM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: