Part Details for CC2619-000 by TE Connectivity
Overview of CC2619-000 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2619-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0755
|
Newark | Terminal, Parallel Splice, 18Awg, Red, Product Range:Duraseal Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Terminal Material:Copper Alloy, Insulation:Insulated, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Raychem Te Connectivity CC2619-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.8690 / $1.4000 | Buy Now |
DISTI #
35AC0462
|
Newark | D-406-0001Cs100 |Raychem Te Connectivity CC2619-000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 / $0.8780 | Buy Now |
DISTI #
CC2619-000-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9668 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
CC2619-000
|
Avnet Americas | Cable Accessories Dura Seal Crimp Splice Nylon Red - Bag (Alt: CC2619-000) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.5040 / $0.5520 | Buy Now |
DISTI #
571-CC2619-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-406-0001CS100 RoHS: Compliant | 179 |
|
$0.5400 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 1700 Container: Bag | 0Bag |
|
$0.5130 | Buy Now |
DISTI #
RYCD-406-0001CS100
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-0001CS100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose RoHS: Compliant |
50 In Stock |
|
$0.5070 / $1.4050 | Buy Now |
DISTI #
65682319
|
Verical | Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose Min Qty: 200 Package Multiple: 100 | Americas - 33500 |
|
$0.3400 / $0.5700 | Buy Now |
DISTI #
77314422
|
Verical | Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose Min Qty: 200 Package Multiple: 100 | Americas - 15800 |
|
$0.5000 / $0.8000 | Buy Now |
Part Details for CC2619-000
CC2619-000 CAD Models
CC2619-000 Part Data Attributes:
|
CC2619-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CC2619-000
TE Connectivity
CONNECTOR ACCESSORY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |