Part Details for CC25T47K240G5 by Piconics Inc
Overview of CC25T47K240G5 by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC25T47K240G5
CC25T47K240G5 CAD Models
CC25T47K240G5 Part Data Attributes
|
CC25T47K240G5
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
CC25T47K240G5
Piconics Inc
General Purpose Inductor, 0.25uH, 1 Element, Iron-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.25 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Lead Diameter | 0.035 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 0.64 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE |