-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz range extender 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1993
|
Newark | Transceiver, Rf Fe, 2.4Ghz, 16Qfn, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Rf/If Modulation:-, Data Rate:-, Transmitting Current:112Ma, Rf Ic Case Style:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2591RGVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.9100 / $8.3100 | Buy Now |
DISTI #
296-23603-1-ND
|
DigiKey | IC RF FRONT END 2.4GHZ 16-QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
838 In Stock |
|
$3.7368 / $6.9000 | Buy Now |
DISTI #
595-CC2591RGVT
|
Mouser Electronics | RF Front End 2.4 GHz RF Front End RoHS: Compliant | 1054 |
|
$3.8800 / $6.8700 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
NexGen Digital | 118 |
|
RFQ | ||
|
Chip1Cloud | IC RF FRONT END 2.4GHZ 16-QFN | 2560 |
|
RFQ | |
DISTI #
3009100
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.8000 / $7.9382 | Buy Now |
DISTI #
3009100
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.6652 / $7.5746 | Buy Now |
DISTI #
3009100RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.6652 | Buy Now |
|
Win Source Electronics | IC RF FRONT END 2.4GHZ 16-QFN / RF Front End 2.4GHz 802.15.4, Zigbee? 16-VQFN (4x4) | 248366 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2591RGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2591RGVT
Texas Instruments
2.4 GHz range extender 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC2591RGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2591RGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2591RGVR | 2.4 GHz range extender 16-VQFN -40 to 85 | Texas Instruments | CC2591RGVT vs CC2591RGVR |
CC2591RGVRG4 | 2.4 GHz range extender 16-VQFN -40 to 85 | Texas Instruments | CC2591RGVT vs CC2591RGVRG4 |