-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz range extender with up to +14 dBm output power 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25934-1-ND
|
DigiKey | IC RF FRONT END 2.4GHZ 16-QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4317 In Stock |
|
$1.6745 / $3.7400 | Buy Now |
DISTI #
595-CC2590RGVR
|
Mouser Electronics | RF Front End 2.4-GHZ RF Front End RoHS: Compliant | 4342 |
|
$1.4800 / $2.3700 | Buy Now |
DISTI #
V72:2272_07235680
|
Arrow Electronics | LNA/PA RF Front End 4.6dB 11.4dB/14.1dB 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2500 |
|
$1.1531 / $1.5280 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RF FRONT END 2.4GHZ 16-QFN | 157 |
|
$1.8589 / $2.7862 | Buy Now |
|
LCSC | 2V3.6V ISM 2400MHz2483.5MHz QFN-16-EP(4x4) RF Front End Circuits ROHS | 157 |
|
$1.9364 / $2.9023 | Buy Now |
|
Win Source Electronics | IC RF FRONT END 2.4GHZ 16-QFN | 15022 |
|
$1.3920 / $1.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2590RGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2590RGVR
Texas Instruments
2.4 GHz range extender with up to +14 dBm output power 16-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 14.1 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |