Part Details for CC2564CRVMT by Texas Instruments
Overview of CC2564CRVMT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2564CRVMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45194-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 4.2 76VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$2.5630 / $5.4000 | Buy Now |
DISTI #
595-CC2564CRVMT
|
Mouser Electronics | RF Transceiver Bluetooth® 5.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 76-VQFNP-MR -40 to 85 RoHS: Compliant | 500 |
|
$2.4700 / $5.1100 | Buy Now |
|
Ameya Holding Limited | 71890 |
|
RFQ | ||
|
Win Source Electronics | DUAL-MODE BLUETOOTH CONTROLLER / Bluetooth v4.1 (BLE) + EDR SMART SOC Class I 4Mbps 3.6V 76-Pin VQFNP-MR EP T/R | 29380 |
|
$8.7320 / $13.0970 | Buy Now |
Part Details for CC2564CRVMT
CC2564CRVMT CAD Models
CC2564CRVMT Part Data Attributes:
|
CC2564CRVMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2564CRVMT
Texas Instruments
Bluetooth® 5.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 76-VQFNP-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 4000 Mbps | |
JESD-30 Code | S-XQCC-N76 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CC2564CRVMT
This table gives cross-reference parts and alternative options found for CC2564CRVMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2564CRVMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2564CRVMR | Bluetooth® 5.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 76-VQFNP-MR -40 to 85 | Texas Instruments | CC2564CRVMT vs CC2564CRVMR |