Part Details for CC2564BYFVR by Texas Instruments
Overview of CC2564BYFVR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for CC2564BYFVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41215-1-ND
|
DigiKey | IC RF TXRX BLUETOOTH 54BGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.6732 / $5.6300 | Buy Now |
DISTI #
595-CC2564BYFVR
|
Mouser Electronics | RF Transceiver Bluetooth Cntlr RoHS: Compliant | 4995 |
|
$2.5700 / $5.3300 | Buy Now |
Part Details for CC2564BYFVR
CC2564BYFVR CAD Models
CC2564BYFVR Part Data Attributes:
|
CC2564BYFVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2564BYFVR
Texas Instruments
CC256x Bluetooth and Dual Mode Controller 54-DSBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 4000 Mbps | |
JESD-30 Code | R-XBGA-B54 | |
JESD-609 Code | e1 | |
Length | 3.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.575 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.93 mm |
Alternate Parts for CC2564BYFVR
This table gives cross-reference parts and alternative options found for CC2564BYFVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2564BYFVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2564YFVR | Bluetooth Controller 54-DSBGA | Texas Instruments | CC2564BYFVR vs CC2564YFVR |
CC2564NYFVR | Bluetooth Controller 54-DSBGA | Texas Instruments | CC2564BYFVR vs CC2564NYFVR |
CC2564CRVMR | Bluetooth® 5.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) 76-VQFNP-MR -40 to 85 | Texas Instruments | CC2564BYFVR vs CC2564CRVMR |
CC2564NYFVT | Bluetooth Controller 54-DSBGA | Texas Instruments | CC2564BYFVR vs CC2564NYFVT |