Part Details for CC2564BRVMT by Texas Instruments
Overview of CC2564BRVMT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2564BRVMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5349
|
Newark | Rf Transceiver, 4Mbps, 2.48Ghz, Vqfn-76, Data Rate:4Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.402Ghz, Frequency Max:2.48Ghz, Receiving Current:4Ma, Rf Ic Case Style:Vqfn, No. Of Pins:76Pins, Supply Voltage Min:2.2V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2564BRVMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4800 / $6.5900 | Buy Now |
DISTI #
296-37079-1-ND
|
DigiKey | IC RF TXRX BLE 4.1 76VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$3.0305 / $6.3800 | Buy Now |
DISTI #
595-CC2564BRVMT
|
Mouser Electronics | RF Transceiver Bluetooth Cntlr RoHS: Compliant | 340 |
|
$3.0300 / $6.0400 | Buy Now |
|
Ameya Holding Limited | IC RF TXRX BLUETOOTH 76-VQFN | 108890 |
|
RFQ | |
|
Win Source Electronics | Bluetooth and Dual-Mode Controller | 6360 |
|
$11.3050 / $16.9570 | Buy Now |