Part Details for CC2560BRVMT by Texas Instruments
Results Overview of CC2560BRVMT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2560BRVMT Information
CC2560BRVMT by Texas Instruments is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CC2560BRVMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46889-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 76VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$3.7330 / $5.9000 | Buy Now |
DISTI #
595-CC2560BRVMT
|
Mouser Electronics | RF Transceiver Bluetooth Controller A 595-CC2560BRVMR RoHS: Compliant | 0 |
|
$3.5200 / $7.8100 | Order Now |
|
Win Source Electronics | BLUETOOTH CC2560 CONTROLLER / Bluetooth Class 1.5 4Mbps 76-Pin VQFN EP T/R | 6691 |
|
$2.1972 / $3.2957 | Buy Now |