CC2560 by:

Part Details for CC2560 by Panasonic Electronic Components

Overview of CC2560 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC2560

CC2560 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for CC2560

Reference Designs related to CC2560

  • TIDA-00336 汽车类 LED 连续制动/转向灯 TI 参考设计
  • PMP6517 Universal AC Input 32V/100W Audio Supply
    This reference design provides 32V at 100W from a universal AC input. An auxiliary 14V is also provided and can support loads up to 250mA. The UCC28600 quasi-resonant flyback controller allows this design to achieve efficiencies over 86% with a 120VAC input and over 88% with a 230VAC input, yet minimizes light-load losses.
  • TIDM-MINI-DC 适用于小型 AMI 网络的数据集中器参考设计可降低基础架构成本
    TIDM-MINI-DC 参考设计可实现集成以太网中继器功能的轻量级电力线通信 (PLC) 数据集中器 (DC) 解决方案。电网是静态网络,这意味着终端节点一旦安装,DC 所需支持的节点数量将是固定的。电力公司经常出现多个馈电线路仅有少量终端客户的情况。为这些馈电线路安装能够支持大量终端节点的高性能 DC 解决方案是不符合成本效益的。该设计可提供低成本 PLC 直流解决方案,能够利用以太网中继器(或边缘路由器)功能支持更小的网络,从而将本地 PLC 网络与基于以太网的主干网络互联,使控制中心可直接控制 PLC 终端节点。
  • TIDA-01012 无线物联网、低功耗 Bluetooth®、4½ 位、100kHz 真正 RMS 数字万用表
    现在,通过物联网 (IoT) 环境,很多产品变得“触手可及”,其中包括数字万用表 (DMM) 等测试设备。TIDA-01012 参考设计由德州仪器 (TI) 的 SimpleLink™ 超低功耗无线微控制器 (MCU) 平台实现,该设计展示了一款 4.5 位的 100kHz 连网真 RMS(均方根值)数字万用表,具有蓝牙低能耗连接、NFC 蓝牙配对®以及采用 TI 的 CapTIvate™ 技术实现的自动唤醒功能。
  • Low Noise and Small Form Factor Power Management Reference Design for CC256X Bluetooth Controller
    The TIDA-00598 features a low noise and size optimized power management solution which regulates 5V to 3.3V and 1.8V required to operate the CC256X Bluetooth controller.  These regulated voltage rails can also be used to power other components in the system as microcontroller: level shifters and sensors.
  • CC256x Bluetooth® Reference Design
    This CC256x Bluetooth® evaluation module reference design is an RF reference design with antenna which can be easily connected to many Microcontroller Units (MCUs): such as TI's MSP430 or Tiva C series MCUs. The reference design can be copied into your board: allowing for a cost-effective design with reduced time to market. This Bluetooth design is supported by an orderable evaluation module: royalty free software and documentation: test and certification tips: and community support resources. Visit our wiki for more information.
  • Bluetooth and MSP430 Audio Sink Reference Design
    TI's Bluetooth + MSP430 Audio sink reference design can be used by customers to create a variety of applications for low end: low power audio solutions. Some application possibilities - toys: low end bluetooth speakers: audio streaming accessories. This reference design is a cost effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. Software supported on this reference design includes the TI Bluetooth Stack.Please note that the MSP430 memory size does not allow any additional application space: so the use case should be audio sink only as described For additional application space please consider using higher flash device: for example MSP430F5438.
  • Bluetooth and MSP MCU Audio Source Reference Design
    The Bluetooth and low-power MSP microcontroller Audio Source reference design can be used by customers to create a variety of applications for low-end: low-power audio source solutions for applications including toys: projectors: smart remotes and any audio streaming accessories. This reference design is a cost-effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. This reference design also provides the TI Bluetooth Stack.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2560 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2560 by Panasonic Electronic Components

  • Please alert me when CC2560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC2560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC2560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2560 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: