CC2544

Overview of CC2544 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for CC2544 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for CC2544

Reference Designs related to CC2544

  • PMP5513 从 165-275Vac 输入产生 24V (2.4A) 和 8V (0.25A) 输出

    此 PMP5515 是通用准谐振隔离反向,从高线路开始,提供两种输出:24V @ 2.65A 和 8V @ 0.25A。8V 输出主循环关闭。

  • CC2544 USB Dongle Reference Design

    The CC2544 USB dongle reference design shows how to make a compact USB dongle with the CC2544 System-on-Chip: using a PCB antenna and single sided component mounting. The reference design contains schematics and layout files for the CC2544 USB dongle. The reference design demonstrates good techniques for CC2544 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and a compact meandered inverted F PCB antenna. This antenna is the recommended small PCB antenna for the 2.4 GHz frequency band.

  • TIPD145 真正驱动至 GND 的单电源运算放大器

    Single supply rail-to-rail amplifiers are commonly used in analog systems.  In some cases it is important to have an amplifier output that drives very close to GND (i.e. a few microvolts).  However, no amplifier can inherently drive this close to GND.  This TI Precision Design show

  • CC2544EM Reference Design

    The CC2544EM (evaluation module) reference design contains schematics and layout files for the CC2544EM module. The reference design demonstrates good techniques for CC2544 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 4-layer PCB reference design with an SMA antenna connector for RF output matched to 50 ohm. A micro USB receptacle (standard type B) is used in the design which allows the module to be powered through USB.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2544 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2544 by Texas Instruments

  • Please alert me when CC2544 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC2544 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2544 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC2544 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2544.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2544 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: