There are no models available for this part yet.
Overview of CC2543 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2543RHBR | Texas Instruments | 2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85 | |
CC2543RHBT | Texas Instruments | 2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-VQFN -40 to 85 |
CAD Models for CC2543 by Texas Instruments
Resources and Additional Insights for CC2543
Reference Designs related to CC2543
-
TIDA-00396 高精度窗口电压监视器
This application provides a high accuracy overvoltage and undervoltage flag for a typical 24 V rail with a minimal component count. The high voltage VDD input can withstand up to 36 V, allowing for wide input voltage variations. The total current consumption is less than 20 uA.
- TIDA-00707 适用于电信和服务器 PSU、配备电表且效率高达 97.5% 的 1kW 紧凑型数字 PFC 前端参考设计
-
CC2543EM Reference Design
The CC2543EM reference design contains schematics and layout files for the CC2543EM module. The reference design demonstrates good techniques for CC2543 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 4-layer reference design with an SMA antenna connector for RF output matched to 50 ohm.