-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5344
|
Newark | Rf Transceiver, 1Mbps, 2.48Ghz, Vqfn-40, Data Rate:1Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.402Ghz, Frequency Max:2.48Ghz, Receiving Current:19.6Ma, Rf Ic Case Style:Vqfn, No. Of Pins:40Pins, Supply Voltage Min:2V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2540F128RHAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7300 / $6.1300 | Buy Now |
DISTI #
296-28231-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$2.5657 / $5.4000 | Buy Now |
DISTI #
595-CC2540F128RHAR
|
Mouser Electronics | RF Microcontrollers - MCU RF Bluetooth SMART SOC with USB BLE RoHS: Compliant | 1599 |
|
$2.5000 / $3.7800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.0660 / $4.5990 | Buy Now | |
|
Ameya Holding Limited | IC SOC BLUETOOTH SMART 40VQFN | 11594 |
|
RFQ | |
|
NexGen Digital | 495 |
|
RFQ | ||
|
LCSC | 1Mbps Bluetooth 2.4GHz SPIUSARTUSB VQFN-40-EP(6x6) RF Transceiver ICs ROHS | 229 |
|
$2.9597 / $4.5753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2540F128RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2540F128RHAR
Texas Instruments
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | SPI; USART; USB | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
This table gives cross-reference parts and alternative options found for CC2540F128RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2540F128RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2540F128RHAT | Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85 | Texas Instruments | CC2540F128RHAR vs CC2540F128RHAT |