Part Details for CC2540 by Punch Through Design
Results Overview of CC2540 by Punch Through Design
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2540 Information
CC2540 by Punch Through Design is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CC2540
CC2540 CAD Models
Resources and Additional Insights for CC2540
Reference Designs related to CC2540
-
TDK Corporation balun optimized for CC253x
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from TDK Corporation interfacing the antenna (documented in AN104). The TDK Corporation part realizes the balun-: filter- an impedance matching-function and is custom made to be operated with CC253x. CC254x and the CC85xx PurePath wireless family. The reference design demonstrates good techniques for CC2530 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 2-layer reference design with a SMA antenna connector allowing operation with single ended 50 ohm antenna for easy connection to instruments for measurements.
-
Sub-1 GHz and 2.4 GHz Antenna Reference Designs
The Antenna Board reference design contains various low-cost antenna solutions for both sub-1 GHz and 2.4 GHz short range wireless systems.
-
CC2540 Keyfob Reference Design
The CC2540 keyfob reference design is included in the CC2540DK-MINI development kit. Components in this design controlled by the CC2540 include a three axis accelerometer: buzzer (for alarm sounds): two color LED and two buttons. The design is used as a remote control in the CC2540 RC demo. The reference design demonstrates good techniques for CC2540 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and a compact meandered inverted F PCB antenna. This antenna is the recommended small PCB antenna for the 2.4 GHz frequency band.
-
CC2540 and TPS62730 Evaluation Module Reference Design
The CC2540EM DCDC VDD reference design contains schematics and layout files for the CC2540EM DCDC VDD module. The reference design demonstrates good techniques for CC2540 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 4-layer reference design with an SMA antenna connector for RF output matched to 50 ohm. Along with that: it shows the proper way to supply the CC2540 with the TPS62730 DC/DC converter for current savings of up to 30% in active mode. The TPS62730 converter is controlled by the CC2540.
-
PMP11757 汽车类网关电源解决方案参考设计
The PMP11757 reference design is a complete power solution for an automotive gateway and provides four different output voltages (3.3V @ 1.6A, 5.0V @ 250mA, 2.5V @ 140mA, 1.0V @ 110mA).
-
TIDM-AC-LED-COM 采用 DALI、DMX512 和电力线通信的 AC 电源 LED 照明
Ideal for outdoor, entertainment, and industrial lighting applications, this LED Lighting design provides high power and high efficiency illumination with built-in communications networking. The lighting unit consists of a 250W universal AC-input LED driver power supply and a demonstrational six-
-
Standalone 2.4GHz Range Extender Reference Design
This standalone 2.4 GHz range extender reference design provides all the information needed to use the SimpleLink™ CC2592 range extender (PA/LNA front end) with any 2.4 GHz RF radio in a wide range of applications: including sensor mesh networks and gateways. The CC2592 range extender contains PA: LNA: switches: balun: and RF matching: working together to increase the power output and improve receiver sensitivity for a 2.4 GHz low-power RF radio.
-
CC2430BALUN_REFDES CC2430 Anaren 不平衡变压器参考设计
The Anaren Balun Optimized for CC2430 Reference Design contains schematics and layout files for a module which has compatible pinout with the CC2430EM used in development kits. This reference design demonstrates how a chip balun can be implemented with CC2430 to make a compact design. This is a 2
-
CC2540 Bluetooth Low Energy USB Dongle Reference Design
The CC2540 USB Dongle is a complete example of how to use the USB enabled Bluetooth Low Energy (BLE) Wireless MCU. The reference design can be used to enable Bluetooth Smart and Internet of Things applications on any system that contains a USB host.
-
TIDEP0007 启用因特网功能的 3D 打印机运动控制器参考设计
This open source 3D printer motion controller design connects your BeagleBone Black to a 3D printer enabling your 3D printer to become an internet enabled device capable of super high speed printing. With this design you no longer need to have a dedicated computer connected to your 3D printer. Lo
-
TIDA-01102 适用于防水/防噪 HMI 应用的电感应触控不锈钢键盘参考设计
This 16-button stainless steel keypad, which utilizes TI's inductive touch technology, demonstrates highly sensitive buttons on a single piece of 0.6mm thick stainless steel metal. The design utilizes a MUXed approach to implement many buttons with a single LDC1614. The design is applicable to any metal or non-metal surface completely enclosing the system, enabling a sleek waterproof (IP67) design.
- TIDA-00667 面向电子销售点应用的 Freescale i.MX6 电源参考设计
-
PMP4425 具有线路压降补偿的车用 USB 充电器的参考设计
The PMP4425 reference design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller, a buck converter and a shunt amplifier. Additionally the design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help o
-
PMP9354 12V+/-10% 输入、5V/0.3A 输出 Flybuck 转换器 - 参考设计
The PMP9354 is a Fly-Buck converter that accepts an input voltage of 12V +/-10% and outputs 5V capable of providing 0.3A of current to the load.
-
CC2540EM Reference Design
The CC2540EM reference design contains schematics and layout files for the CC2540EM module. The reference design demonstrates good techniques for CC2540 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 4-layer reference design with an SMA antenna connector for RF output matched to 50 ohm.