Part Details for CC2520FC-5.00-1% by Caddock Electronics Inc
Overview of CC2520FC-5.00-1% by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2520FC-5.00-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 216 |
|
RFQ |
Part Details for CC2520FC-5.00-1%
CC2520FC-5.00-1% CAD Models
CC2520FC-5.00-1% Part Data Attributes
|
CC2520FC-5.00-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CC2520FC-5.00-1%
Caddock Electronics Inc
Fixed Resistor, 1.5W, 5ohm, 1% +/-Tol, -20,80ppm/Cel, 2520
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.04 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2520 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |