-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2511F32RSP-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36-VFQFN Min Qty: 62 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1389 In Stock |
|
$4.8600 | Buy Now |
DISTI #
296-25933-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36-VFQFN Min Qty: 62 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0949 | Buy Now |
DISTI #
839-CC2511F32RSP
|
Mouser Electronics | RF System on a Chip - SoC CC2511 32kB Chipset RoHS: Compliant | 474 |
|
$4.8900 / $8.0800 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$5.0040 / $10.0080 | Buy Now | |
|
Rochester Electronics | CC2511 - 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface RoHS: Compliant Status: Active Min Qty: 1 | 1389 |
|
$4.1700 / $4.9000 | Buy Now |
|
Ameya Holding Limited | CC2511F32RSP 系统芯片, 微控制器, CMOS技术, 3 → 3.6 V, 36针 QFN封装 | 5995 |
|
RFQ | |
|
Chip1Cloud | Low-Power SoC (System-on-Chip) with MCU, Memory, 2.4 GHz RF Transceiver, and USB Controller | 1900 |
|
RFQ | |
DISTI #
1549251
|
element14 Asia-Pacific | TRX, 2.4GHZ, 32K FLASH, USB, QFN36 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5.0743 / $8.5186 | Buy Now |
DISTI #
1549251
|
Farnell | TRX, 2.4GHZ, 32K FLASH, USB, QFN36 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1 |
|
$4.7962 / $8.7556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2511F32RSP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2511F32RSP
Texas Instruments
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, MO-220, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 2400-2483.5 MHz | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC2511F32RSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2511F32RSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2511F32RSPR | 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150 | Texas Instruments | CC2511F32RSP vs CC2511F32RSPR |