Part Details for CC2511F16RSPR by Texas Instruments
Overview of CC2511F16RSPR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2511F16RSPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2511F16RSPR-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36-VFQFN Min Qty: 76 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24294 In Stock |
|
$3.9800 | Buy Now |
DISTI #
CC2511F16RSPR-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36-VFQFN Min Qty: 76 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6199 | Buy Now |
DISTI #
839-CC2511F16RSPR
|
Mouser Electronics | RF System on a Chip - SoC CC2511 16kB Chipset Tape and Reel RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Rochester Electronics | CC2511 - 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface RoHS: Compliant Status: Active Min Qty: 1 | 24294 |
|
$3.4200 / $4.0200 | Buy Now |
|
Ameya Holding Limited | CC2511F16RSPR | 2450 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 36-VFQFN | 3700 |
|
RFQ |
Part Details for CC2511F16RSPR
CC2511F16RSPR CAD Models
CC2511F16RSPR Part Data Attributes:
|
CC2511F16RSPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2511F16RSPR
Texas Instruments
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, MO-220, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | Frequency range : 2400-2483.5 MHz | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CC2511F16RSPR
This table gives cross-reference parts and alternative options found for CC2511F16RSPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2511F16RSPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2511F16RSP | 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150 | Texas Instruments | CC2511F16RSPR vs CC2511F16RSP |
CC2511F16RSPG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | Texas Instruments | CC2511F16RSPR vs CC2511F16RSPG3 |