Part Details for CC2510F32 by Texas Instruments
Results Overview of CC2510F32 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2510F32 Information
CC2510F32 by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2510F32RHHT | Texas Instruments | 2.4-GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85 | |
CC2510F32RHHR | Texas Instruments | 2.4-GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85 |
Part Details for CC2510F32
CC2510F32 CAD Models
Resources and Additional Insights for CC2510F32
Reference Designs related to CC2510F32
- TIDA-00376 压电式扬声器频闪灯通知参考设计
-
PMP11196 具备 PMBus 控制功能的 12 Vin、1V/50A 双相同步降压转换器参考设计
Fixed frequency voltage mode control is used for CPU, Memory and ASIC applications where a predictable frequency and/or synchronization to an external clock is needed. Two high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-pha
-
TIDM-CAPTIVATE-E-LOCK MSP430FR2633 微控制器 CapTIvate 电子锁和键盘参考设计
此参考设计展示了一种超低功耗电容式触控面板解决方案,它搭载了具备 CapTIvate™ 技术的单个 MSP430™ 微控制器 (MCU)。通过使用自容和互容技术,让多功能电容式触摸面板(按钮和接近传感器)可用于具有各种人机接口的电子锁和其他应用。此 TI 参考设计还展示如何通过对 MSP430 CPU 进行周期性运行来延长电池寿命,以及如何在低功耗模式与运行模式之间切换。
-
PMP8274 Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.