Part Details for CC2500 by Chipcon AS
Overview of CC2500 by Chipcon AS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC2500
CC2500 CAD Models
Resources and Additional Insights for CC2500
Reference Designs related to CC2500
-
CC2500EM Reference Design
The CC2500EM reference design contains schematics and layout files for the CC2500EM evaluation module used in the CC2500-CC2550DK development kit. The reference design demonstrates good techniques for CC2500 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna.
-
PMP8274 Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
-
TIDA-00811 用于智能电网应用的精确温度、光感应和诊断参考设计
该参考设计提供精确的环境光强度测量,用于以 1ms 的快速响应检测弧闪故障,从而保护配电开关设备或最大程度地减小其损坏。该设计还精确地监控(使用开关、模拟、数字或远程)、湿度、灰尘和压力,从而在线监控汇流条、变压器和电容器组,及早指示错误、隔离故障或老化,以便延长运行寿命。该设计提供用于在低负载电流期间在 1ms 内诊断环境光传感器 (ALS) 的独特诊断方法,以提高系统可靠性。这些传感器能够通过 I2C 或低功耗无线接口连接到微控制器,以执行天气发送器功能,从而实现持续在线监控,进而简化系统设计。
-
Battery-Operated Wireless Sensor Monitoring Reference Design
This design: featuring the ultra-low-power MSP430 MCU paired with a sub-GHz RF transceiver: enables a battery-operated wireless sensor monitoring solution. This design demonstrates both access point and wireless nodes: which can share sensor data wirelessly using a network protocol called
- TIDA-00667 面向电子销售点应用的 Freescale i.MX6 电源参考设计
-
SPARTAN-6LX16-REF Spartan-6 LX16 评估套件
Made in partnership with Avnet and Xilinx, the Spartan-6 LX16 Evaluation Kit shows a Spartan-6 used in a battery powered application.
-
TIDM-SOLAR-DCDC 具有最大功率点跟踪 (MPPT) 功能的 C2000™ 太阳能 DC/DC 转换器
This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-
-
PMP9456 TI 设计 - 使用 Simple Switcher DC/DC 转换器并采用充电算法的铅酸电池充电器
The reference design provides a battery charging solution for a 6V, 4.7AH Lead Acid battery with a simple charging algorithm implemented using the DC/DC Buck converter LM46001. Such batteries are widely used in industrial and consumer applications such as digital weigh scales. The design is done
-
CC2500 Reference Design (62 mil layer spacing)
The CC2500EM_REFDES_062 reference design contains schematics and layout files of a board similar to the CC2500EM evaluation module used in the CC2500-CC2550DK development kit: but modified to use a 62 mil (0.062 inch or 1.6mm) layer spacing. The reference design demonstrates proper techniques for CC2500 decoupling and layout. The layout supports optimum RF performance for this part and should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for use with a single ended 50 ohm antenna.
-
CC25XXEM Reference Design
The CC25XX Folded Dipole reference design contains schematics and layout files for a CC2500EM with a folded dipole PCB antenna. This antenna requires maximum two capacitors in the matching network and can be used together with the following products; CC2500: CC2510: CC2511 and CC2511The reference design shows the dimensions of the antenna and how it should be connected to the radio. For more information about antenna dimensions and performance please see Design Note 004.
-
Sub-1 GHz and 2.4 GHz Antenna Reference Designs
The Antenna Board reference design contains various low-cost antenna solutions for both sub-1 GHz and 2.4 GHz short range wireless systems.
-
Evaluation Module (EM) Adaptor
This BoosterPack kit contains one
1 - 5 of 12 reference designs