-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2480A1RTCR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 22 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9194 In Stock |
|
$13.6800 | Buy Now |
DISTI #
296-23355-2-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 22 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$12.1885 | Buy Now |
DISTI #
595-CC2480A1RTCR
|
Mouser Electronics | RF Microcontrollers - MCU Z-Accel 2.4 GHz Zig Bee Processor RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | CC2480A1 Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9194 |
|
$11.7300 / $13.8000 | Buy Now |
|
Ameya Holding Limited | IC Z-ACCEL ZIGBEE PROC 48-VQFN | 4226 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU 802.15.4 48-VFQFN | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2480A1RTCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2480A1RTCR
Texas Instruments
Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |