Part Details for CC2450W2U by Crydom Inc
Results Overview of CC2450W2U by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2450W2U Information
CC2450W2U by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC2450W2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7635
|
Newark | Ssr Relay, Dual, Panel Mount, Ip20, 280Vac/50A, 4 |Sensata/crydom CC2450W2U RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8300 | Buy Now |
DISTI #
CC2450W2U-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9700 | Buy Now |
DISTI #
70954875
|
RS | SSR Relay, Dual, Panel Mount, IP20, 280VAC/50A, 4-32VDC In, Zero Cross | Sensata - Crydom CC2450W2U RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9700 | RFQ |
DISTI #
CRYCC2450W2U
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Inp... more RoHS: Compliant |
10 In Stock |
|
$106.2300 / $139.7500 | Buy Now |
DISTI #
84938423
|
Verical | Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$124.9765 / $164.4118 | Buy Now |
DISTI #
CC2450W2U
|
TME | Relay: solid state, 50A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$94.6800 / $104.1500 | RFQ |
DISTI #
000000000002982634
|
Sager | Solid State Relays - Industrial Mount Dual IP20 280VAC/50A 4-32VDC,ZC Min Qty: 1 | 0 |
|
$111.6100 / $121.4600 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Inp... more RoHS: Compliant |
10 In Stock |
|
$106.2300 / $139.7500 | Buy Now |
Part Details for CC2450W2U
CC2450W2U CAD Models
CC2450W2U Part Data Attributes
|
CC2450W2U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC2450W2U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |