Part Details for CC2431RTCR by Texas Instruments
Overview of CC2431RTCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2431RTCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1580 |
|
$7.6200 / $8.9600 | Buy Now |
Part Details for CC2431RTCR
CC2431RTCR CAD Models
CC2431RTCR Part Data Attributes
|
CC2431RTCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2431RTCR
Texas Instruments
SPECIALTY TELECOM CIRCUIT, QCC48, 7 X 7 MM, GREEN, QFN-48
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for CC2431RTCR
This table gives cross-reference parts and alternative options found for CC2431RTCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2431RTCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2431RTC | System-on-Chip (SoC) Solution for ZigBee/IEEE 802.15.4 Wireless Sensor Network 48-VQFN -40 to 85 | Texas Instruments | CC2431RTCR vs CC2431RTC |