-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee™ 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38894-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VQFN Min Qty: 260 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.4506 | Buy Now |
DISTI #
839-CC2430-F128-RV-B
|
Mouser Electronics | RF System on a Chip - SoC CC2430 Online Data Sheet** RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2430ZF128RTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2430ZF128RTC
Texas Instruments
System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee™ 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC2430ZF128RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2430ZF128RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC2430ZF128RTCR | Texas Instruments | Check for Price | System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee™ 48-VQFN -40 to 85 | CC2430ZF128RTC vs CC2430ZF128RTCR |