Part Details for CC2425D1U by Crydom Inc
Overview of CC2425D1U by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2425D1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5838
|
Newark | Dual Ip20 280Vac/25A 4-15Vdc Zc |Sensata/crydom CC2425D1U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6600 / $129.3200 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280V - Dual IP20 280VAC/25A, 4-15VDC,ZC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CC2425D1U
CC2425D1U CAD Models
CC2425D1U Part Data Attributes:
|
CC2425D1U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC2425D1U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CC2425D1U
This table gives cross-reference parts and alternative options found for CC2425D1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2425D1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC4825D1U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC2425D1U vs CC4825D1U |