CC2400
Description: IC,RF MODULATOR/DEMODULATOR,CMOS,LLCC,48PIN,PLASTIC

Overview of CC2400 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
CC2400-RTB1 Texas Instruments TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
CC2400-RTR1 Texas Instruments TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
CC2400RSUR Texas Instruments TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, QFN-48

Price & Stock for CC2400 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   29
  • 1 $13.5000
  • 2 $9.0000
  • 4 $6.7500
$6.7500 / $13.5000 Buy Now

CAD Models for CC2400 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC2400 by Texas Instruments

CC2400
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC48,.27SQ,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N48
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. CC2400
    Texas Instruments
    IC,RF MODULATOR/DEMODULATOR,CMOS,LLCC,48PIN,PLASTIC
    VS

Related Parts for CC2400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2400 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2400 by Texas Instruments

Select Manufacturer
Which Manufacturer of CC2400 would you like to use for your alert(s)?
  • Please alert me when CC2400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2400 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: