Part Details for CC225SAD100/200 by Carlo Gavazzi Holding AG
Results Overview of CC225SAD100/200 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC225SAD100/200 Information
CC225SAD100/200 by Carlo Gavazzi Holding AG is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CC225SAD100/200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6335
|
Newark | Contactor, 3Pst-No, 100Vac, Din Rail, Load Current Inductive:150A, Relay Mounting:Din Rail, Opera... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$868.2600 / $998.0000 | Buy Now |
DISTI #
1864-1536-ND
|
DigiKey | 3P CONT S 100/200 VACDC 2NO2NC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$902.5020 / $950.0000 | Buy Now |
DISTI #
225-CC225SAD100/200
|
Mouser Electronics | Contactors - Electromechanical Three-pole IEC style 225Amps rated (AC3 at 440VAC) contactor with scr... more RoHS: Compliant | 2 |
|
$950.0000 | Buy Now |
DISTI #
70620663
|
RS | IEC Contactor,3PST, NO,225Amps,100-200V AC DC Coil, Screw Terminal, DIN, CC Series | Carlo Gavazzi I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$863.5500 / $959.5000 | Buy Now |
|
Onlinecomponents.com | 3P CONTACTOR W/2NO2NC 120VAC RoHS: Compliant |
4 Partner Stock |
|
$1,272.4500 / $1,409.9200 | Buy Now |
DISTI #
63511428
|
Verical | CC225SAD100/200 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$676.8800 | Buy Now |
|
Master Electronics | 3P CONTACTOR W/2NO2NC 120VAC RoHS: Compliant |
4 Partner Stock |
|
$1,272.4500 / $1,409.9200 | Buy Now |
|
Neutron USA | IEC Contactor,3PST,NO,225Amps,100-200V AC DC Coil,Screw Terminal,DIN,CC Series | 33 |
|
$1,577.5700 | Buy Now |
Part Details for CC225SAD100/200
CC225SAD100/200 CAD Models
CC225SAD100/200 Part Data Attributes
|
CC225SAD100/200
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CC225SAD100/200
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |