Part Details for CC223N-10 by L-com Inc
Overview of CC223N-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC223N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8029
|
Newark | Cable Assy, N Plug-Plug, 10 , Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Rg223/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Cc223N Series Rohs Compliant: Yes |L-Com CC223N-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$71.7600 / $81.6200 | Buy Now |
DISTI #
5073-CC223N-10-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$73.1876 / $118.1000 | Buy Now |
DISTI #
70126105
|
RS | Cable Assembly, Type-N Plug x2, RG-223/U, Coaxial Cbl, 10ft., 19 AWG, Copper | L-com CC223N-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$106.1600 / $119.2800 | RFQ |
|
Onlinecomponents.com | CBL ASSY RG223 TYPE N M/M 10' RoHS: Compliant | 0 |
|
$72.7600 / $91.5300 | Buy Now |
DISTI #
77733922
|
Verical | Cable Assembly RG223/U 3.048m 19AWG Type N to Type N M-M Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$67.9321 / $85.9900 | Buy Now |
DISTI #
CC223N-10
|
L-com US | These RG223/U cable assemblies offer both the shielding benefits of double shielding and the low loss advantages of a solid center conductor all in one high performance cable assembly. Terminated with industry standard crimp style Type N connectors and heat shrink strain reliefs for a durable assembly that will provide long service life and trouble free performance. We typically stock these popular coaxial assemblies in 8 standard lengths ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 21 |
|
$67.9300 / $85.9900 | Buy Now |