Part Details for CC2220KKX7R9BB105 by YAGEO Corporation
Overview of CC2220KKX7R9BB105 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2220KKX7R9BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2092
|
Newark | Cap, 1Uf, 50V, Mlcc, 2220 Rohs Compliant: Yes |Yageo CC2220KKX7R9BB105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21180 |
|
$0.4830 / $0.8630 | Buy Now |
DISTI #
50AJ2915
|
Newark | Cap, 1Uf, 50V, Mlcc, 2220 Rohs Compliant: Yes |Yageo CC2220KKX7R9BB105 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$0.3360 / $0.3430 | Buy Now |
DISTI #
311-2069-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38760 In Stock |
|
$0.3239 / $0.7000 | Buy Now |
DISTI #
CC2220KKX7R9BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CC2220KKX7R9BB105) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.3097 | Buy Now |
DISTI #
603-CC222KKX7R9BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 2220 10% HI CV RoHS: Compliant | 8261 |
|
$0.3230 / $0.7000 | Buy Now |
|
Future Electronics | 2220 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Bristol Electronics | 16730 |
|
RFQ | ||
DISTI #
CC2220KKX7R9BB105
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 2220 Min Qty: 1500 | 0 |
|
$0.3570 | RFQ |
DISTI #
CC2220KKX7R9105
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 2220 Min Qty: 1500 | 0 |
|
$0.3570 | RFQ |
DISTI #
CC2220KKX7R9BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CC2220KKX7R9BB105) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 124500 |
|
Buy Now |
Part Details for CC2220KKX7R9BB105
CC2220KKX7R9BB105 CAD Models
CC2220KKX7R9BB105 Part Data Attributes:
|
CC2220KKX7R9BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC2220KKX7R9BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |