Part Details for CC20A-J30-M100 by Molex
Overview of CC20A-J30-M100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CC20A-J30-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67544358
|
Verical | Micro-Change CC-Link Cordset, 4 Poles, Female (Straight) to Pigtail, 20 AWG, 10.0m (32.81 ) Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$126.0600 / $132.3600 | Buy Now |
DISTI #
57263204
|
Verical | Micro-Change CC-Link Cordset, 4 Poles, Female (Straight) to Pigtail, 20 AWG, 10.0m (32.81 ) Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$126.0600 / $132.3600 | Buy Now |
DISTI #
10213915
|
TestEquity LLC | Molex CC20A-J30-M100 Mic 4P Female, Cc-Link Kuramo 10M | 7 |
|
$149.6500 | Buy Now |