There are no models available for this part yet.
Overview of CC1R5-1212DR-E by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5912-1.2DRVT | Texas Instruments | 500-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON | |
LP5912-1.2DRVR | Texas Instruments | 500-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON |
Price & Stock for CC1R5-1212DR-E by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC1R5-1212DR-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD - Bulk (Alt: CC1R5-1212DR-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now | |
DISTI #
78405491
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2352 | Americas - 38 |
|
$11.7130 / $15.5220 | Buy Now |
CAD Models for CC1R5-1212DR-E by TDK Corporation
Part Data Attributes for CC1R5-1212DR-E by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2020-03-05
|
Additional Feature
|
IT ALSO HAS -12V VOUT OR +/-15V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, CE, EN, IEC, UL
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-MDMA-G7
|
Length
|
16.6 mm
|
Line Regulation-Max
|
0.0096%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.06 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Protections
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
8.8 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
16.51 mm
|
Related Parts for CC1R5-1212DR-E
-
I6A4W010A033V-001-RPower Supply Modules
-
TF16SN0.315TTDNon-linear Resistors
-
MK64FN1M0VLQ12Microcontrollers
-
ADXL213AE-REELOther Analog ICs
-
TMK325ABJ476MM-PFixed Capacitors
-
APTC60AM18SCGPower Field-Effect Transistors
-
MBRD835LT4GRectifier Diodes
-
N7E50-A516PG-20Headers and Edge Type Connectors
-
CAT706VI-GT3Power Management Circuits