-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2444-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-0503SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 3.3V 0.4A RoHS: Compliant | 0 |
|
$9.1400 / $10.7500 | Order Now |
DISTI #
70177113
|
RS | DC-DC Converter, Out 3.3VDC, In 5VDC, Thru-Hole, Open-Frame, Commercial, 1.5W | TDK-Lambda CC1R5-0503SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$10.8600 / $12.0700 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 1.5W - Vin: 5V - Vout: 3V - Thru-Hole DIP Package RoHS: Compliant | 0 |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
CC1R5-0503SF-E
|
TME | Converter: DC/DC, 1.5W, Uin: 5V, Uout: 3.3VDC, Iout: 400mA, DIP7, THT Min Qty: 1 | 0 |
|
$10.3500 | RFQ |
DISTI #
000000000005398259
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 3.3V 0.4A Min Qty: 1 | 0 |
|
$9.1400 / $10.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-0503SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-0503SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |