Part Details for CC1H821KA1FDB44B10MF by Dersonic Electronics Co Ltd
Overview of CC1H821KA1FDB44B10MF by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1H821KA1FDB44B10MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 820pF Y5P 50V PluginP2.54mm Ceramic Disc Capacitors ROHS | 150 |
|
$0.0067 / $0.0134 | Buy Now |