Part Details for CC1H120KA1PDCH4B3003 by Dersonic Electronics Co Ltd
Overview of CC1H120KA1PDCH4B3003 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1H120KA1PDCH4B3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 12pF NP0 50V Plugin,P=2.54mm Ceramic Disc Capacitors ROHS | 10825 |
|
$0.0056 / $0.0093 | Buy Now |
|
LCSC | 10% 12pF 50V PluginP2.54mm Through Hole Ceramic Capacitors ROHS | 10825 |
|
$0.0047 / $0.0093 | Buy Now |
Part Details for CC1H120KA1PDCH4B3003
CC1H120KA1PDCH4B3003 CAD Models
CC1H120KA1PDCH4B3003 Part Data Attributes
|
CC1H120KA1PDCH4B3003
Dersonic Electronics Co Ltd
Buy Now
|
Compare Parts:
CC1H120KA1PDCH4B3003
Dersonic Electronics Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Dersonic |