Part Details for CC1812KKX7RDBB272 by YAGEO Corporation
Overview of CC1812KKX7RDBB272 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7RDBB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5794
|
Newark | Mlcc Capacitor, 2700Pf, 2Kv, 1812, Capacitance:2700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812KKX7RDBB272 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8670 / $0.9350 | Buy Now |
DISTI #
33AK5793
|
Newark | Mlcc Capacitor, 2700Pf, 2Kv, 1812, Capacitance:2700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812KKX7RDBB272 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
13-CC1812KKX7RDBB272CT-ND
|
DigiKey | CAP CER 2700PF 2KV X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8047 / $2.1500 | Buy Now |
DISTI #
CC1812KKX7RDBB272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RDBB272) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7428 / $0.7760 | Buy Now |
DISTI #
603-CC1812KKX7RDBB27
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2700pF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.7940 / $0.8170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.6550 | Buy Now |
DISTI #
CC1812KKX7RDBB272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RDBB272) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7428 / $0.7760 | Buy Now |
DISTI #
CC1812KKX7RDBB272
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, � 10%, X7R, 1812 [4532 Metric] (Alt: CC1812KKX7RDBB272) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 2.7nF 2000VDC ±10% X7R | 0 |
|
$0.3477 / $0.3998 | RFQ |