Part Details for CC1812JKX7RDBB102 by YAGEO Corporation
Overview of CC1812JKX7RDBB102 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812JKX7RDBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2445
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1812 Rohs Compliant: Yes |Yageo CC1812JKX7RDBB102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 850 |
|
$0.2810 / $0.6340 | Buy Now |
DISTI #
33AK5784
|
Newark | Mlcc Capacitor, 1000Pf, 2Kv, 1812, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812JKX7RDBB102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
13-CC1812JKX7RDBB102CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17358 In Stock |
|
$0.1310 / $0.6100 | Buy Now |
DISTI #
CC1812JKX7RDBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7RDBB102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC1812JKX7DBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1812 5% RoHS: Compliant | 4556 |
|
$0.1370 / $0.6100 | Buy Now |
DISTI #
CC1812JKX7RDBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7RDBB102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC1812JKX7RDBB102
CC1812JKX7RDBB102 CAD Models
CC1812JKX7RDBB102 Part Data Attributes:
|
CC1812JKX7RDBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812JKX7RDBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812JKX7RDBB102
This table gives cross-reference parts and alternative options found for CC1812JKX7RDBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKX7RDBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18122R102JFBB0D | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKX7RDBB102 vs 18122R102JFBB0D |
225002415523 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKX7RDBB102 vs 225002415523 |