Part Details for CC1812GKNPOABN392 by YAGEO Corporation
Overview of CC1812GKNPOABN392 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812GKNPOABN392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1812GKNPOABN392
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0039uF 2% C0G 200V 1812 Blister T/R - Tape and Reel (Alt: CC1812GKNPOABN392) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4305 | Buy Now |
DISTI #
603-CC1812GNPOABN392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3900pF C0G 1812 2% RoHS: Compliant | 0 |
|
$0.6800 / $0.6970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.3570 | Buy Now |
|
Ozdisan Elektronik | MLCC (4532) 1812 3.9nF 200VDC ±2% C0G (NP0) | 0 |
|
$0.5665 / $0.6515 | RFQ |
Part Details for CC1812GKNPOABN392
CC1812GKNPOABN392 CAD Models
CC1812GKNPOABN392 Part Data Attributes
|
CC1812GKNPOABN392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812GKNPOABN392
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |