Part Details for CC1808KKX7RDBB102 by YAGEO Corporation
Overview of CC1808KKX7RDBB102 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808KKX7RDBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1567
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 1000 Pf, - 10%, X7R, 2 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Yageo CC1808KKX7RDBB102 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2947 |
|
$0.3760 / $0.7900 | Buy Now |
DISTI #
76AK4904
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1808KKX7RDBB102 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 / $0.3090 | Buy Now |
DISTI #
66R0149
|
Newark | Capacitor, 1000Pf, X7R, 2V, 1808, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.7Mm Rohs Compliant: Yes |Yageo CC1808KKX7RDBB102 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
311-3405-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14650 In Stock |
|
$0.2127 / $0.7600 | Buy Now |
DISTI #
CC1808KKX7RDBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: CC1808KKX7RDBB102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.1644 | Buy Now |
DISTI #
603-CC808KKX7RDBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1808 10% RoHS: Compliant | 9495 |
|
$0.2020 / $0.7400 | Buy Now |
DISTI #
V72:2272_07128508
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2136 Container: Cut Strips | Americas - 957 |
|
$0.1850 / $0.7045 | Buy Now |
|
Future Electronics | 1808 1 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
CC1808KKX7RDBB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1808 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1350 / $0.1530 | Buy Now |
DISTI #
CC1808KKX7RDBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: CC1808KKX7RDBB102) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.1644 | Buy Now |
Part Details for CC1808KKX7RDBB102
CC1808KKX7RDBB102 CAD Models
CC1808KKX7RDBB102 Part Data Attributes:
|
CC1808KKX7RDBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808KKX7RDBB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±10%, X7R, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808KKX7RDBB102
This table gives cross-reference parts and alternative options found for CC1808KKX7RDBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808KKX7RDBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225002315623 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1808KKX7RDBB102 vs 225002315623 |
18082R102KFBB0D | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1808KKX7RDBB102 vs 18082R102KFBB0D |