Part Details for CC1808JKNPOEBN120 by YAGEO Corporation
Results Overview of CC1808JKNPOEBN120 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1808JKNPOEBN120 Information
CC1808JKNPOEBN120 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1808JKNPOEBN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CC1808JKNPOEBN12
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 12 pF C0G 1808 5% RoHS: Compliant | 0 |
|
$0.2850 / $0.3080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.2427 / $0.3219 | Buy Now |
Part Details for CC1808JKNPOEBN120
CC1808JKNPOEBN120 CAD Models
CC1808JKNPOEBN120 Part Data Attributes
|
CC1808JKNPOEBN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808JKNPOEBN120
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 3000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808JKNPOEBN120
This table gives cross-reference parts and alternative options found for CC1808JKNPOEBN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808JKNPOEBN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808N120J302PH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302PH-HK |
1808N120J302DHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302DHT-HB |
C1808C120JHGALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs C1808C120JHGALTM |
C1808X120JHGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1808JKNPOEBN120 vs C1808X120JHGALAUTO |
1808N120J302PHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302PHT-HK |
C1808C120JHGAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs C1808C120JHGAL3325 |
C1808C120JHGACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs C1808C120JHGACTM |
1808N120J302YH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302YH-HB |
1808N120J302YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302YHW-HB |
1808N120J302DHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1808, | CC1808JKNPOEBN120 vs 1808N120J302DHT-HK |