Part Details for CC1808JKNPOCBN102 by YAGEO Corporation
Results Overview of CC1808JKNPOCBN102 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1808JKNPOCBN102 Information
CC1808JKNPOCBN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1808JKNPOCBN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1808JKNPOCBN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ? 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1808JKNPOCBN102
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 1000 V 5 C0G NP0 1808 4520 Metric (Alt: CC1808JKNPOCBN102) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 121 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC1808JKNPOCBN102
CC1808JKNPOCBN102 CAD Models
CC1808JKNPOCBN102 Part Data Attributes
|
CC1808JKNPOCBN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808JKNPOCBN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2 mm |
Alternate Parts for CC1808JKNPOCBN102
This table gives cross-reference parts and alternative options found for CC1808JKNPOCBN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808JKNPOCBN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1808JKNP0CBN102 | YAGEO Corporation | Check for Price | CAP,CERAMIC,1NF,1KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | CC1808JKNPOCBN102 vs CC1808JKNP0CBN102 |
HVC1808NPO102J102NB | Tai-Tech Advanced Electronics Co Ltd | Check for Price | CAP,CERAMIC,1NF,1KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | CC1808JKNPOCBN102 vs HVC1808NPO102J102NB |