Part Details for CC18/4SA120 by Carlo Gavazzi Holding AG
Overview of CC18/4SA120 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC18/4SA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6290
|
Newark | Four-Pole Iec Style 18Amps Rated (Ac3 At 440Vac) Contactor With Screw Terminals, 120 Vac 50/60Hz Coil And No Auxiliary Contacts. |Carlo Gavazzi CC18/4SA120 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3800 / $92.4500 | Buy Now |
DISTI #
1864-1531-ND
|
DigiKey | 4P CONT S 120V 50/60HZ NO AUX Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7402 / $102.0000 | Buy Now |
DISTI #
225-CC18/4SA120
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 120V 50/60Hz NO AUX RoHS: Compliant | 30 |
|
$87.2100 / $96.9000 | Buy Now |
|
Onlinecomponents.com | 4P CONT S 120V 50/60Hz NO AUX RoHS: Compliant | 0 |
|
$81.6000 / $90.4200 | Buy Now |
|
Neutron USA | IEC Contactor,4PST,NO,18Amps,120VAC Coil,Screw Terminal,DIN,CC Series | 48 |
|
$198.5500 | Buy Now |